
8-bit RISC microcontroller featuring a 20MHz clock speed and 3.5KB of EPROM/OTP memory. This surface-mount device offers 128B RAM, 22 programmable I/O pins, and 3 timers/counters. Interfaces include I2C, SPI, and SSP, with peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT. Operating voltage ranges from 4.5V to 5.5V, with a maximum operating temperature of 70°C.
Microchip PIC16C72-20/SS technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, SSP |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C72-20/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
