
8-bit CMOS microcontroller featuring a PIC core architecture, operating at up to 10MHz with an 8-bit data bus. Includes 3.5KB OTP memory, 128B RAM, 22 I/O pins, and 5 ADC channels. Integrated peripherals include I2C, SPI, and PWM, alongside 3 timers/counters and a watchdog timer. Offered in a DIP package with through-hole termination, this lead-free component operates from 2.5V to 6V supply voltage and a temperature range of 0°C to 70°C.
Sign in to ask questions about the Microchip PIC16C7204SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C7204SP technical specifications.
| Access Time | 4us |
| Package/Case | DIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 10MHz |
| Height | 3.556mm |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Length | 35.18mm |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Memory Size | 3.5KB |
| Memory Type | OTP |
| Min Supply Voltage | 2.5V |
| Number of ADC Channels | 5 |
| Number of Bits | 8 |
| Number of I/Os | 22 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 1 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Packaging | Rail/Tube |
| Peripherals | PWM, I2C |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| Watchdog Timer | Yes |
| Width | 7.493mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C7204SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
