
8-bit RISC microcontroller featuring a 20MHz clock speed and 3.5KB OTP memory. This SOIC-packaged device offers 22 programmable I/O pins, 128 bytes of RAM, and supports I2C and SPI interfaces. Integrated peripherals include a watchdog timer, Brown-out Detect/Reset, POR, and PWM. Operating within a 4V to 5.5V supply range, it functions from 0°C to 70°C.
Sign in to ask questions about the Microchip PIC16C72A-20/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C72A-20/SO technical specifications.
| Access Time | 20us |
| Address Bus Width | 8b |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 2.39mm |
| Interface | I2C, SPI, SSP |
| Lead Free | Lead Free |
| Length | 18.08mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | OTP |
| Min Supply Voltage | 4V |
| Number of ADC Channels | 5 |
| Number of I/Os | 22 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 22 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Supply Current | 2mA |
| Watchdog Timer | Yes |
| Width | 7.59mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C72A-20/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
