Microchip PIC16C72AJW technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, SSP |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | EPROM, |
| Min Supply Voltage | 4V |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Package Quantity | 15 |
| RAM Size | 128B |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C72AJW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
