
8-bit RISC microcontroller featuring 4MHz operation and 3.5KB OTP memory. This PDSO28 packaged MCU offers 22 programmable I/Os, 3 timers/counters, and supports I2C, SPI, and SSP interfaces. Operating from 4V to 5.5V, it includes peripherals like Brown-out Detect, POR, PWM, and a Watchdog Timer. With a 128B RAM size and a maximum operating temperature of 70°C, this lead-free, RoHS compliant component is ideal for embedded applications.
Sign in to ask questions about the Microchip PIC16C72AT-04/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C72AT-04/SO technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Interface | I2C, SPI, SSP |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | OTP |
| Min Supply Voltage | 4V |
| Number of I/Os | 22 |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C72AT-04/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
