
8-bit RISC microcontroller featuring a 4MHz clock speed and 3.5KB OTP memory. This microcontroller offers 22 programmable I/O pins, 128 bytes of RAM, and three timers/counters. It supports I2C, SPI, and SSP interfaces, with peripherals including Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. Operating from a 4V to 5.5V supply, this lead-free, RoHS compliant component is housed in a 28-pin SOIC package and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC16C72AT-04I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C72AT-04I/SO technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Interface | I2C, SPI, SSP |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | OTP |
| Min Supply Voltage | 4V |
| Number of I/Os | 22 |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C72AT-04I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
