
8-bit RISC microcontroller featuring a PIC core, operating at up to 20MHz with an 8-bit data bus. This surface mount device offers 3.5KB of OTP/EPROM memory and 128B of RAM, supporting I2C, SPI, and SSP interfaces. It includes 22 programmable I/O pins, 8 timers/counters, and peripherals such as Brown-out Detect, POR, PWM, and a Watchdog Timer. Designed for operation between -40°C and 125°C, it supports supply voltages from 4V to 5.5V and is RoHS compliant.
Sign in to ask questions about the Microchip PIC16C72AT-20E/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C72AT-20E/SS technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, SSP |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C72AT-20E/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
