
8-bit RISC microcontroller featuring 4MHz clock speed and 7KB OTP memory. This integrated circuit offers 22 programmable I/O pins, 5 ADC channels, and 2 PWM channels. Interfaces include I2C, SPI, and USART/UART. Operates within a 4V to 6V supply voltage range and a 0°C to 70°C temperature range. Packaged in a 28-pin SOIC with a 0.300 inch body.
Sign in to ask questions about the Microchip PIC16C73A-04/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C73A-04/SO technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Height | 2.342mm |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Length | 18.09mm |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 7KB |
| Memory Type | OTP |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Number of ADC Channels | 5 |
| Number of Bits | 8 |
| Number of Ethernet Channels | 0 |
| Number of I/Os | 22 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 22 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of USB Channels | 0 |
| Oscillator Type | External |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 192B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| Width | 7.595mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C73A-04/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
