
8-bit RISC microcontroller featuring a 4MHz clock speed and 7KB OTP memory. This integrated circuit offers 22 programmable I/O pins, 192 bytes of RAM, and supports I2C, SPI, and UART interfaces. It includes 5 analog-to-digital converter channels, 2 PWM channels, and 3 timers/counters, with peripherals like Brown-out Detect, POR, and WDT. Operating from a 4V to 5.5V supply, this lead-free, RoHS-compliant component is housed in a 28-pin DIP package.
Microchip PIC16C73B-04/SP technical specifications.
| Access Time | 4us |
| Address Bus Width | 8b |
| Package/Case | DIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Height | 3.43mm |
| Interface | I2C, SPI, USART, UART, SSP |
| Lead Free | Lead Free |
| Length | 35.18mm |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 5 |
| Number of Bits | 8 |
| Number of I/Os | 22 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 22 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 192B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Supply Current | 5mA |
| Watchdog Timer | Yes |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C73B-04/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
