
8-bit RISC microcontroller featuring a 4MHz clock speed and 7KB of EPROM/OTP memory. This surface mount device offers 22 programmable I/Os, 5 ADC channels, and 2 PWM channels. Integrated peripherals include I2C, SPI, and UART interfaces, along with a watchdog timer. Operates within a 3.65V to 5.5V supply range and a temperature range of 0°C to 70°C.
Sign in to ask questions about the Microchip PIC16C73B-04/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C73B-04/SS technical specifications.
| Access Time | 4us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Height | 1.83mm |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Length | 10.34mm |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | EPROM, , OTP, EEPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.65V |
| Mount | Surface Mount |
| Number of ADC Channels | 5 |
| Number of Bits | 8 |
| Number of I/Os | 22 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 22 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Oscillator Type | External |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 192B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 5.38mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C73B-04/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
