
8-bit RISC microcontroller featuring a 4MHz clock speed and 7KB of OTP/EPROM memory. This surface-mount device offers 192 bytes of RAM and 22 programmable I/O pins, supporting I2C, SPI, USART, and UART interfaces. Operating from 3.65V to 5.5V, it includes 3 timers/counters, Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. Packaged in an SSOP-28, this lead-free and RoHS compliant component operates between -40°C and 85°C.
Sign in to ask questions about the Microchip PIC16C73B-04I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C73B-04I/SS technical specifications.
| Access Time | 4us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.65V |
| Mount | Surface Mount |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 192B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C73B-04I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
