
8-bit RISC microcontroller featuring 4MHz operation and 7KB EPROM/OTP memory. Offers 192B RAM, 22 programmable I/O pins, and 3 timers/counters. Supports I2C, SPI, and USART/UART interfaces. Operates from 3.65V to 5.5V with a 5V nominal supply, and includes Brown-out Detect, POR, PWM, and WDT peripherals. Packaged in a 28-pin SSOP for surface mounting, with a temperature range of -40°C to 85°C.
Microchip PIC16C73BT-04I/SS technical specifications.
| Access Time | 4us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.65V |
| Mount | Surface Mount |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 192B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C73BT-04I/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
