
8-bit RISC microcontroller featuring a 24MHz core frequency and 14KB EPROM/OTP memory. This surface-mount device offers 256B RAM, 22 I/O pins, and includes USB, USART, and UART interfaces. Operating from 4.35V to 5.25V, it supports 5 ADC channels, 2 PWM channels, and 3 timers/counters, with a maximum operating temperature of 85°C.
Sign in to ask questions about the Microchip PIC16C745-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C745-I/SO technical specifications.
| Access Time | 20us |
| Address Bus Width | 8b |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Height | 2.39mm |
| Interface | USB, USART, UART, SCI |
| Lead Free | Lead Free |
| Length | 18.08mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.25V |
| Memory Size | 14KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.35V |
| Mount | Surface Mount |
| Number of ADC Channels | 5 |
| Number of Bits | 8 |
| Number of I/Os | 22 |
| Number of Programmable I/O | 22 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 16mA |
| Watchdog Timer | Yes |
| Width | 7.59mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C745-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
