
8-bit RISC microcontroller featuring a 24MHz core frequency and 14KB of OTP/EPROM memory. This through-hole DIP package offers 22 programmable I/Os, 5 ADC channels, and 2 PWM channels. Integrated peripherals include USB, USART, UART, SCI, Brown-out Detect/Reset, POR, and a Watchdog Timer. Operating from a 4.35V to 5.25V supply, it functions within a -40°C to 85°C temperature range.
Sign in to ask questions about the Microchip PIC16C745-I/SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C745-I/SP technical specifications.
| Access Time | 20us |
| Address Bus Width | 8b |
| Package/Case | DIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Height | 3.43mm |
| Interface | USB, USART, UART, SCI |
| Lead Free | Lead Free |
| Length | 35.18mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.25V |
| Memory Size | 14KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4.35V |
| Mount | Through Hole |
| Number of ADC Channels | 5 |
| Number of Bits | 8 |
| Number of I/Os | 22 |
| Number of Programmable I/O | 22 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 16mA |
| Watchdog Timer | Yes |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C745-I/SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
