
8-bit RISC microcontroller featuring a 24MHz core frequency and 14KB EPROM/OTP memory. This surface mount device offers 22 programmable I/O pins, 3 timers/counters, and 256B RAM. Integrated peripherals include USB, USART, UART, SCI, Brown-out Detect/Reset, POR, PWM, and WDT. Operating supply voltage is 5V, with a range of 4.35V to 5.25V, and it supports an external oscillator.
Sign in to ask questions about the Microchip PIC16C745T-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C745T-I/SO technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Interface | USB, USART, UART, SCI |
| Lead Free | Lead Free |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.25V |
| Memory Size | 14KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4.35V |
| Mount | Surface Mount |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C745T-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
