
8-bit RISC microcontroller featuring 20MHz operation and 7KB OTP memory. This MCU offers 33 programmable I/Os, 8 ADC channels with one converter, and multiple communication interfaces including I2C, SPI, and UART. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. Operating voltage range is 4V to 6V, with a typical 5V supply. Packaged in a PLCC, this lead-free component is suitable for operation between 0°C and 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC16C74A-20/L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C74A-20/L technical specifications.
| Access Time | 20us |
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 4.572mm |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Length | 16.663mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 7KB |
| Memory Type | OTP |
| Min Supply Voltage | 4V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 8 |
| Number of Bits | 8 |
| Number of I/Os | 33 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 33 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 192B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| Width | 16.663mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C74A-20/L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
