
8-bit RISC microcontroller featuring a 20MHz clock speed and 7KB of OTP memory. This integrated circuit offers 33 programmable I/O pins, supporting I2C, SPI, and USART/UART interfaces. It operates from a 4V to 6V supply, with a typical 5V operating voltage, and includes three timers/counters, a watchdog timer, and peripherals like Brown-out Detect/Reset and POR. The device is housed in a PLCC package, operates between -40°C and 125°C, and is RoHS compliant.
Sign in to ask questions about the Microchip PIC16C74A-20E/L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C74A-20E/L technical specifications.
| Access Time | 20us |
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 7KB |
| Memory Type | OTP |
| Min Supply Voltage | 4V |
| Number of I/Os | 33 |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 192B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C74A-20E/L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
