
8-bit microcontroller featuring 7KB EPROM/OTP memory, 192B RAM, and 33 programmable I/O pins. Operates at a maximum frequency of 4MHz with an access time of 4µs. Supports I2C, SPI, and USART/UART interfaces, and includes 8 timers/counters, PWM, WDT, Brown-out Detect/Reset, and POR peripherals. Packaged in a 44-pin TQFP for surface mounting, this lead-free and RoHS compliant component operates from -40°C to 125°C with a supply voltage range of 3.65V to 5.5V.
Sign in to ask questions about the Microchip PIC16C74BT-04E/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C74BT-04E/PT technical specifications.
| Access Time | 4us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3.65V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 192B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C74BT-04E/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
