
8-bit RISC microcontroller featuring an 8-bit data bus and a maximum operating frequency of 4MHz. Offers 7KB of EPROM/OTP memory and 192B of RAM, with 33 programmable I/O pins. Supports I2C, SPI, and USART/UART interfaces, along with 8 timers/counters and integrated peripherals including Brown-out Detect/Reset, POR, PWM, and WDT. Operates within a supply voltage range of 3.65V to 5.5V, with an operating temperature range of -40°C to 85°C. Packaged in a PLCC surface mount configuration.
Sign in to ask questions about the Microchip PIC16C74BT-04I/L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C74BT-04I/L technical specifications.
| Access Time | 4us |
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3.65V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 192B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C74BT-04I/L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
