
8-bit RISC microcontroller featuring a 20MHz clock speed and 14KB OTP memory. This integrated circuit offers 22 programmable I/O pins and supports I2C, SPI, USART, and UART interfaces. Operating from a 4V to 6V supply, it includes 3 timers/counters, PWM, WDT, Brown-out Detect/Reset, and POR peripherals. Packaged in a 28-pin DIP, this RoHS compliant component operates within a -40°C to 125°C temperature range.
Sign in to ask questions about the Microchip PIC16C76-20E/SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C76-20E/SP technical specifications.
| Access Time | 20us |
| Package/Case | DIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 14KB |
| Memory Type | OTP |
| Min Supply Voltage | 4V |
| Number of I/Os | 22 |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 368B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C76-20E/SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
