
8-bit RISC microcontroller featuring 24MHz operation and 14KB EPROM/OTP memory. This surface-mount device offers 33 I/Os, including 22 programmable, and supports USB, USART, UART, and SCI interfaces. Integrated peripherals include 2 PWM channels, 3 timers/counters, a watchdog timer, Brown-out Detect/Reset, and POR. Operates from 4.35V to 5.25V with a maximum power dissipation of 1W and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC16C765-I/L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C765-I/L technical specifications.
| Access Time | 20us |
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Interface | USB, USART, UART, SCI |
| Lead Free | Lead Free |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.25V |
| Memory Size | 14KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4.35V |
| Mount | Surface Mount |
| Number of I/Os | 33 |
| Number of Programmable I/O | 22 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C765-I/L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
