
8-bit RISC microcontroller featuring 24MHz operation and 14KB EPROM memory. This surface mount device offers 33 programmable I/O pins, 256B RAM, and 3 timers/counters. Integrated interfaces include USB, USART, UART, and SCI. Operating voltage ranges from 4.35V to 5.25V, with a maximum power dissipation of 1W. Packaged in a TQFP, it operates from -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Microchip PIC16C765-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C765-I/PT technical specifications.
| Access Time | 20us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Interface | USB, USART, UART, SCI |
| Lead Free | Lead Free |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.25V |
| Memory Size | 14KB |
| Memory Type | EPROM, |
| Min Supply Voltage | 4.35V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C765-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
