
8-bit RISC microcontroller featuring an 8-bit data bus and a 10 MHz clock speed. Offers 14KB of EPROM/OTP memory and 368B of RAM. Supports I2C, SPI, and USART/UART interfaces with 22 programmable I/O pins. Includes peripherals such as Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. Operates from 4V to 6V supply voltage, with a temperature range of 0°C to 70°C. Packaged in a 28-pin SOIC for surface mounting.
Sign in to ask questions about the Microchip PIC16C76T-10/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C76T-10/SO technical specifications.
| Access Time | 10us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 14KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 368B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C76T-10/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
