
8-bit RISC microcontroller featuring an 8-bit data bus and a 20MHz maximum operating frequency. This surface mount device offers 22 programmable I/O pins, 3 timers/counters, and a watchdog timer. Integrated peripherals include Brown-out Detect/Reset, POR, and PWM. Communication interfaces supported are I2C, SPI, and USART/UART. Memory configuration includes 14KB of EPROM/OTP and 368B of RAM. Operates within a 4V to 6V supply voltage range and is RoHS compliant.
Microchip PIC16C76T-20/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART, UART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 14KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 368B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C76T-20/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
