
8-bit RISC microcontroller featuring an 8-bit data bus and operating at up to 4MHz. This OTP microcontroller offers 14KB of program memory and 368 bytes of RAM, with 33 programmable I/O pins. Integrated peripherals include I2C, SPI, USART, UART, Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. Designed for a 4V to 6V operating supply voltage, it functions within a -40°C to 85°C temperature range and is available in a PLCC package.
Sign in to ask questions about the Microchip PIC16C77-04I/L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C77-04I/L technical specifications.
| Access Time | 4us |
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 14KB |
| Memory Type | OTP |
| Min Supply Voltage | 4V |
| Number of I/Os | 33 |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 368B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C77-04I/L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
