
The PIC16C77 is an 8-bit microcontroller with 14KB of EPROM memory and a maximum operating frequency of 20MHz. It is available in a 40-pin PDIP package and operates over a temperature range of -40°C to 125°C. The device features a data bus width of 8 bits and supports various interfaces, including I2C, SPI, USART, and UART. It also includes peripherals such as a brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The PIC16C77 is RoHS compliant and is part of the PIC 16C series.
Sign in to ask questions about the Microchip PIC16C77-10E/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C77-10E/P technical specifications.
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART, UART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 14KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4V |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 368B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C77-10E/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
