
8-bit OTP microcontroller featuring a PIC core architecture, operating at up to 20MHz. This integrated circuit offers 14KB of OTP memory, 368B of RAM, and 33 programmable I/O pins. It supports I2C, SPI, and USART/UART interfaces, along with peripherals including Brown-out Detect/Reset, POR, PWM, and WDT. Designed for a 4V to 6V operating supply voltage, it functions within a -40°C to 85°C temperature range and is housed in a TQFP package.
Sign in to ask questions about the Microchip PIC16C77-20I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C77-20I/PT technical specifications.
| Access Time | 20us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 14KB |
| Memory Type | OTP |
| Min Supply Voltage | 4V |
| Number of I/Os | 33 |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 368B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C77-20I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
