
8-bit RISC microcontroller featuring a PIC core, operating at up to 20MHz with 256 bytes of RAM and 3.5KB of EPROM/OTP memory. Offers 15 programmable I/O pins, three timers/counters, and integrated I2C, SPI, and SSP interfaces. Includes peripherals such as Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. Designed for surface mounting in an SOIC package, with a wide operating temperature range of -40°C to 125°C and a maximum supply voltage of 5.5V.
Microchip PIC16C770-E/SO technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, SSP |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 15 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C770-E/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
