8-bit microcontroller (MCU) featuring a PIC core architecture, operating at up to 20MHz. This integrated circuit offers 3.5KB of EPROM memory and 256B of RAM, with an 8-bit data bus. It supports I2C, SPI, and SSP interfaces, and includes 15 I/Os with 16 programmable I/O pins. The MCU operates from a 4V to 5.5V supply, with a 5V nominal operating voltage, and features an internal oscillator, 3 timers/counters, and peripherals like Brown-out Detect/Reset, POR, PWM, and WDT. Packaged in a 20-pin CDIP for through-hole mounting, this RoHS compliant component is designed for a 0°C to 70°C operating temperature range.
Microchip PIC16C770/JW technical specifications.
| Package/Case | CDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, SSP |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | EPROM, |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of I/Os | 15 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
