
8-bit RISC microcontroller featuring a PIC core architecture, operating at up to 20MHz. This through-hole mounted component offers 3.5KB of EPROM/OTP memory and 256B of RAM. Integrated peripherals include I2C, SPI, SSP interfaces, a watchdog timer, and 6 analog-to-digital converter channels. It supports a supply voltage range of 4V to 5.5V and operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Microchip PIC16C770/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C770/P technical specifications.
| Access Time | 20us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 0.145inch |
| Interface | I2C, SPI, SSP |
| Lead Free | Lead Free |
| Length | 1.04inch |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 6 |
| Number of Bits | 8 |
| Number of I/Os | 15 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 16 |
| Number of PWM Channels | 1 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Termination | Through Hole |
| Watchdog Timer | Yes |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C770/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
