8-bit RISC microcontroller featuring a 20MHz core frequency and 7KB EPROM memory. This surface mount device offers 16 programmable I/O pins, 256 bytes of RAM, and 3 timers/counters. Supports I2C, SPI, and SSP interfaces with an operating supply voltage of 5V, ranging from 4V to 5.5V. Packaged in a 0.300 inch SOIC (SO-18) for tape and reel distribution, it operates from -40°C to 85°C and includes a watchdog timer.
Sign in to ask questions about the Microchip PIC16C771T-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C771T-I/SO technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, SSP |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | EPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C771T-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
