
8-bit RISC microcontroller featuring a 20MHz clock speed and 7KB EPROM memory. This through-hole mounted device offers 33 programmable I/O pins, 10 ADC channels, and supports I2C, SPI, SSP, UART, and USART interfaces. Operating from 4V to 5.5V, it includes a watchdog timer, PWM, and 3 timers/counters, with a maximum operating temperature of 70°C.
Sign in to ask questions about the Microchip PIC16C774/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C774/P technical specifications.
| Access Time | 20us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 3.04mm |
| Interface | I2C, SPI, SSP, UART, USART |
| Lead Free | Lead Free |
| Length | 51.38mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | EPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of ADC Channels | 10 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 33 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 13.72mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C774/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
