
8-bit microcontroller (MCU) with 14KB OTP memory and 368B RAM. Features an 8-bit PIC core architecture operating up to 20MHz, with I2C, SPI, and USART/UART interfaces. Offers 33 programmable I/O pins, 3 timers/counters, and includes peripherals like Brown-out Detect/Reset, POR, PWM, and WDT. Operates from 4V to 6V supply voltage, with an access time of 4µs, and is available in a surface mount TQFP package.
Sign in to ask questions about the Microchip PIC16C77T-04/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C77T-04/PT technical specifications.
| Access Time | 4us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 14KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 368B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C77T-04/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
