
8-bit RISC microcontroller featuring an 8b data bus and a maximum operating frequency of 20MHz. Offers 14KB of EPROM/OTP memory and 368B RAM, with 33 programmable I/O pins. Supports I2C, SPI, USART, and UART interfaces, along with peripherals like Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. Operates from a 4V to 6V supply voltage, with an operating temperature range of -40°C to 125°C. Packaged in a PLCC surface mount configuration, this lead-free and RoHS compliant component is ideal for demanding applications.
Sign in to ask questions about the Microchip PIC16C77T-10E/L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C77T-10E/L technical specifications.
| Access Time | 10us |
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 14KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | External |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 368B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C77T-10E/L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
