
8-bit RISC microcontroller featuring a 20MHz clock speed and 14KB of EPROM/OTP memory. This surface mount device offers 368B RAM, 33 programmable I/O pins, and three timers/counters. Integrated interfaces include I2C, SPI, and USART/UART, with peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT. Operating within a 4V to 6V supply range, it supports external oscillators and is RoHS compliant.
Microchip PIC16C77T-20/PQ technical specifications.
| Access Time | 20us |
| Package/Case | QFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 14KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 368B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C77T-20/PQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
