8-bit PIC RISC microcontroller featuring 1.75KB EPROM and 128B RAM. Operates at up to 20MHz with an 8-bit data bus and supports I2C, SPI, and UART/USART interfaces. Includes 51 I/Os, with 16 programmable, and 2 timers/counters. Peripherals include Brown-out Detect/Reset, POR, PWM, WDT, LVD, and LCD. Packaged in a 20-pin SSOP, this lead-free component operates from 4V to 5.5V and has a max power dissipation of 650mW.
Microchip PIC16C781-E/SS technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.75KB |
| Memory Type | EPROM, , FLASH |
| Min Supply Voltage | 4V |
| Number of I/Os | 51 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, LCD |
| Radiation Hardening | No |
| RAM Size | 128B |
| Series | PIC® 18F |
| RoHS | Compliant |
No datasheet is available for this part.