
8-bit RISC microcontroller featuring 20MHz operation and 1.75KB EPROM/OTP memory. This surface mount device offers 13 I/Os, 16 programmable I/Os, and 2 timers/counters. Operating from 4V to 5.5V with a 5V nominal supply, it includes internal oscillator, Brown-out Detect/Reset, POR, PWM, and WDT peripherals. Packaged in a 20-pin SSOP, it operates from -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Microchip PIC16C781-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C781-I/SS technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1.75KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 13 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C781-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
