
8-bit microcontroller featuring an 8-bit data bus width and a PIC core architecture. Operates at a maximum frequency of 20MHz with an internal oscillator. Includes 1.75KB of EPROM memory and 128B of RAM. Offers 16 programmable I/O pins and 13 total I/O pins, along with 2 timers/counters. Peripherals include Brown-out Detect/Reset, POR, PWM, and WDT. Supplied in a CDIP package for through-hole mounting, with an operating supply voltage of 5V and a maximum of 5.5V.
Sign in to ask questions about the Microchip PIC16C781/JW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C781/JW technical specifications.
| Access Time | 20us |
| Package/Case | CDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 1.75KB |
| Memory Type | EPROM, |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of I/Os | 13 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| Series | PIC® 16C |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C781/JW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
