8-bit PIC RISC microcontroller featuring 1.75KB EPROM memory and 128B RAM. Operates at up to 20MHz with an 8-bit data bus width. Supports I2C, SPI, UART, USART, and EBI/EMI interfaces. Includes 26 I/Os, 16 programmable I/Os, and 2 timers/counters. Packaged in a 20-pin SSOP, this lead-free component operates from 4V to 5.5V, with a max power dissipation of 650mW and an operating temperature range of -40°C to 125°C. Peripherals include Brown-out Detect/Reset, POR, PWM, WDT, and LVD.
Microchip PIC16C781T-E/SS technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.75KB |
| Memory Type | EPROM, , ROMless |
| Min Supply Voltage | 4V |
| Number of I/Os | 26 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Oscillator Type | External |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 128B |
| Series | PIC® 18C |
| RoHS | Compliant |
No datasheet is available for this part.