The PIC16C782-E/P is an 8-bit microcontroller with 3.5KB of EPROM memory and 16 programmable I/O pins. It operates at a maximum frequency of 20MHz and has a maximum power dissipation of 1W. The device is packaged in a 22-pin PDIP package and is available in lead-free versions. The operating temperature range is -40°C to 125°C.
Microchip PIC16C782-E/P technical specifications.
| Access Time | 20us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | EPROM, |
| Min Supply Voltage | 4V |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS | Compliant |
No datasheet is available for this part.