
8-bit microcontroller featuring a PIC core architecture with 3.5KB OTP memory and 128B RAM. Operates at up to 20MHz with an internal oscillator and offers 13 I/O pins, including 16 programmable. Includes 2 timers/counters and peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT. Surface mountable in a 20-pin SOIC package, supporting an operating voltage range of 4V to 5.5V and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC16C782-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C782-I/SO technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 13 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| Series | PIC® 16C |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C782-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
