
8-bit microcontroller featuring a PIC core architecture, operating at up to 20MHz. This surface-mount device offers 3.5KB of OTP memory and 128B of RAM, with 13 I/O pins and 16 programmable I/O pins. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, and WDT, supported by two timers/counters. Designed for a 4V to 5.5V operating supply voltage, it functions within a -40°C to 85°C temperature range.
Sign in to ask questions about the Microchip PIC16C782-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C782-I/SS technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 3.5KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 13 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| Series | PIC® 16C |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C782-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
