8-bit microcontroller featuring 3.5KB EPROM memory and 128B RAM. Operates at up to 20MHz with an 8-bit data bus width. Includes 16 programmable I/O pins, 2 timers/counters, and peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT. Supplied in a CDIP through-hole package with an operating voltage range of 4V to 5.5V.
Sign in to ask questions about the Microchip PIC16C782/JW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C782/JW technical specifications.
| Access Time | 20us |
| Package/Case | CDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | EPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of I/Os | 13 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| Series | PIC® 16C |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C782/JW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
