8-bit PIC RISC microcontroller featuring 3.5KB EPROM/FLASH memory and 128B RAM. Operates at up to 20MHz with an 8-bit data bus, supporting I2C, SPI, IrDA, UART, USART, and LIN interfaces. Includes 21 I/Os with 16 programmable, two timers/counters, and internal oscillator. Packaged in a 20-pin SOIC, this lead-free component offers a wide operating temperature range of -40°C to 125°C and a maximum supply voltage of 5.5V. Peripherals include Brown-out Detect/Reset, POR, PWM, and WDT.
Microchip PIC16C782T-E/SO technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | EPROM, , FLASH |
| Min Supply Voltage | 4V |
| Number of I/Os | 21 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| Series | dsPIC™ 33F |
| RoHS | Compliant |
No datasheet is available for this part.