The PIC16C923-04/SP is an 8-bit microcontroller from Microchip, featuring a 7KB EPROM memory and 25 programmable I/O lines. It operates at a maximum frequency of 4MHz and has a maximum power dissipation of 1W. The device is designed to work within a temperature range of 0°C to 70°C and is supplied with a 5V operating voltage. Additionally, the microcontroller is RoHS compliant and features a watchdog timer.
Microchip PIC16C923-04/SP technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Memory Size | 7KB |
| Memory Type | EPROM, |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RAM Size | 176B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.