
8-bit RISC microcontroller featuring 7KB OTP memory and 176B RAM. Operates at up to 4MHz with an 8-bit data bus width and 25 programmable I/Os. Includes I2C and SPI interfaces, three timers/counters, and peripherals like POR, PWM, WDT, and LCD. Packaged in a 64-pin TQFP with an operating temperature range of -40°C to 85°C.
Microchip PIC16C923-04I/PT technical specifications.
| Access Time | 4us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 7KB |
| Memory Type | OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4V |
| Number of I/Os | 25 |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 176B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C923-04I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
