
8-bit microcontroller featuring 7KB OTP memory, 176B RAM, and an 8MHz clock speed. Offers I2C and SPI interfaces, 25 programmable I/O pins, and 3 timers/counters. Includes peripherals like POR, PWM, WDT, and LCD support. Operates from 4V to 6V supply voltage with a maximum operating temperature of 70°C. Surface mount TQFP package, lead-free, and RoHS compliant.
Sign in to ask questions about the Microchip PIC16C923-08/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C923-08/PT technical specifications.
| Access Time | 8us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 7KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 176B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C923-08/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
