
8-bit microcontroller featuring 7KB OTP memory and 176B RAM. Operates at up to 8MHz with an external oscillator and supports I2C and SPI interfaces. Includes 25 programmable I/O pins, 3 timers/counters, and peripherals such as POR, PWM, WDT, and LCD. Packaged in a 68-pin PLCC for surface mounting, with an operating voltage range of 4V to 6V and a maximum power dissipation of 1W. Suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Microchip PIC16C923-08I/L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C923-08I/L technical specifications.
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | I2C, SPI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 7KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 176B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C923-08I/L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
