
8-bit microcontroller (MCU) featuring 7KB OTP memory and 176B RAM. Operates with an 8MHz maximum frequency and supports I2C and SPI interfaces. Includes 25 programmable I/O pins, 8 timers/counters, and peripherals such as POR, PWM, WDT, and LCD. Designed for surface mount installation in a TQFP package, with an operating temperature range of -40°C to 85°C and a supply voltage of 4V to 6V.
Sign in to ask questions about the Microchip PIC16C923-08I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C923-08I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 7KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 176B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C923-08I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
