The PIC16C923-08I/SP is an 8-bit microcontroller with 7KB of EPROM memory and 25 programmable I/O pins. It operates at a maximum frequency of 8MHz and has a maximum power dissipation of 1W. The device is RoHS compliant and has a watchdog timer. It is suitable for use in temperatures ranging from -40°C to 85°C with a 5V operating supply voltage.
Microchip PIC16C923-08I/SP technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Memory Size | 7KB |
| Memory Type | EPROM, |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RAM Size | 176B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.